- RS Stock No.:
- 135-0152
- Mfr. Part No.:
- RLB0913-150K
- Brand:
- Bourns
On back order for despatch 30/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$0.768
(exc. GST)
$0.845
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 140 | $0.768 | $7.68 |
150 - 290 | $0.754 | $7.54 |
300 + | $0.74 | $7.40 |
*price indicative
- RS Stock No.:
- 135-0152
- Mfr. Part No.:
- RLB0913-150K
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
Bourns RLB0913 Series Radial Lead Inductors
Bourns RLB0913 Radial leaded non-shielded inductors offer high saturation current up to 10A, with an inductance range of 1 μH to 100 mH. These leaded inductors feature fixed lead spacing and shrink tubing protected winding. These inductors are ideal for use in DC-DC converters, power supplies, output chokes and electromagnetic interference/radio frequency interference (EMI/RFI) filters.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bourns Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 15 μH |
Maximum DC Current | 2.3A |
Mounting Type | Radial |
Maximum DC Resistance | 56mΩ |
Tolerance | ±10% |
Diameter | 8.5mm |
Height | 12.5mm |
Dimensions | 8.5 (Dia.) x 12.5mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 12MHz |
Lead Pitch | 5mm |
Series | RLB0913 |
Minimum Quality Factor | 40 |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.65mm |
Maximum Operating Temperature | +125°C |
Terminal Type | Radial Leaded |
Related links
- Bourns 15 μH ±10% Ferrite Leaded Inductor, Max SRF:12MHz, Q:40,...
- Bourns 15 μH ±10% Ferrite Leaded Inductor, Max SRF:12MHz, Q:40,...
- Bourns 18 μH ±10% Ferrite Leaded Inductor, Max SRF:11MHz, Q:40,...
- Bourns 12 mH ±10% Ferrite Leaded Inductor, Max SRF:300kHz, Q:40,...
- Bourns 10 mH ±10% Ferrite Leaded Inductor, Max SRF:300kHz, Q:40,...
- Bourns 68 mH ±10% Ferrite Leaded Inductor, Max SRF:100kHz, Q:20,...
- Bourns 47 μH ±10% Ferrite Leaded Inductor, Max SRF:6.5MHz, Q:30,...
- Bourns 100 mH ±10% Ferrite Leaded Inductor, Max SRF:100kHz, Q:20,...