- RS Stock No.:
- 135-0071
- Mfr. Part No.:
- RLB0913-473K
- Brand:
- Bourns
270 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.892
(exc. GST)
$0.981
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 140 | $0.892 | $8.92 |
150 - 290 | $0.871 | $8.71 |
300 + | $0.858 | $8.58 |
*price indicative
- RS Stock No.:
- 135-0071
- Mfr. Part No.:
- RLB0913-473K
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
Bourns RLB0913 Series Radial Lead Inductors
Bourns RLB0913 Radial leaded non-shielded inductors offer high saturation current up to 10A, with an inductance range of 1 μH to 100 mH. These leaded inductors feature fixed lead spacing and shrink tubing protected winding. These inductors are ideal for use in DC-DC converters, power supplies, output chokes and electromagnetic interference/radio frequency interference (EMI/RFI) filters.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bourns Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 47 mH |
Maximum DC Current | 30mA |
Mounting Type | Radial |
Maximum DC Resistance | 99Ω |
Tolerance | ±10% |
Diameter | 8.5mm |
Height | 12.5mm |
Dimensions | 8.5 (Dia.) x 12.5mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 100kHz |
Lead Pitch | 5mm |
Series | RLB0913 |
Terminal Type | Radial Leaded |
Minimum Quality Factor | 20 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.65mm |
Related links
- Bourns 47 mH ±10% Ferrite Leaded Inductor, Max SRF:100kHz, Q:20,...
- Bourns 100 mH ±10% Ferrite Leaded Inductor, Max SRF:100kHz, Q:20,...
- Bourns 68 mH ±10% Ferrite Leaded Inductor, Max SRF:100kHz, Q:20,...
- Bourns 82 mH ±10% Ferrite Leaded Inductor, Max SRF:100kHz, Q:20,...
- Bourns 100 mH ±10% Ferrite Leaded Inductor, Max SRF:100kHz, Q:20,...
- Bourns 47 mH 0.1 Ferrite Leaded Inductor, Max SRF:1.1MHz, Q:15,...
- Bourns 2.7 mH ±10% Ferrite Leaded Inductor, Max SRF:900kHz, Q:20,...
- Bourns 47 μH ±10% Ferrite Leaded Inductor, Max SRF:6.5MHz, Q:30,...