Vishay 4.7 μH ±20% Leaded Inductor, Max SRF:13.22MHz, 30A Idc, 3mΩ Rdc, IHTH-0750IZ-5A
- RS Stock No.:
- 123-1524
- Mfr. Part No.:
- IHTH0750IZEB4R7M5A
- Brand:
- Vishay
91 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$8.47
(exc. GST)
$9.32
(inc. GST)
Units | Per unit |
---|---|
1 - 6 | $8.47 |
7 - 12 | $8.26 |
13 + | $8.14 |
- RS Stock No.:
- 123-1524
- Mfr. Part No.:
- IHTH0750IZEB4R7M5A
- Brand:
- Vishay
Related links
- Vishay 4.7 μH ±20% Leaded Inductor, Max SRF:13.22MHz, 30A Idc, 3mΩ...
- Vishay 2.2 μH ±20% Leaded Inductor, Max SRF:17.85MHz, 45A Idc,...
- Vishay 8.2 μH ±20% Leaded Inductor, Max SRF:11.6MHz, 20A Idc,...
- Vishay 3.3 μH ±20% Leaded Inductor, Max SRF:16.7MHz, 40A Idc,...
- Vishay 10 μH ±20% Leaded Inductor, Max SRF:9.77MHz, 17.7A Idc,...
- Vishay 6.8 μH ±20% Leaded Inductor, Max SRF:9.5MHz, 24.5A Idc,...
- Vishay 33 μH ±20% Leaded Inductor, Max SRF:4.58MHz, 9.5A Idc,...
- Vishay 1 μH ±20% Leaded Inductor, Max SRF:35.7MHz, 66A Idc, 0.92mΩ...