Murata 1 mH ±10% Bobbin Inductor, Max SRF:1.4MHz, Q:30, 1.6A Idc, 460mΩ Rdc, 1400
- RS Stock No.:
- 106-7736
- Mfr. Part No.:
- 1410516C
- Brand:
- Murata Power Solutions
350 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 25)
$3.832
(exc. GST)
$4.215
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
25 - 25 | $3.832 | $95.80 |
50 - 75 | $3.801 | $95.025 |
100 + | $3.692 | $92.30 |
*price indicative
- RS Stock No.:
- 106-7736
- Mfr. Part No.:
- 1410516C
- Brand:
- Murata Power Solutions
Related links
- Murata 1 mH ±10% Leaded Inductor, Max SRF:1.4MHz, Q:30, 1.6A Idc,...
- Murata 1 mH ±10% Bobbin Inductor, Max SRF:1.2MHz, Q:35, 1.7A Idc,...
- Murata 22 mH ±10% Bobbin Inductor, Max SRF:0.2MHz, Q:30, 400mA...
- Murata 10 mH ±10% Bobbin Inductor, Max SRF:0.3MHz, Q:48, 500mA...
- Murata 3.3 mH ±10% Bobbin Inductor, Max SRF:0.5MHz, Q:20, 1.2A...
- Murata 10 mH ±10% Bobbin Inductor, Max SRF:0.2MHz, Q:48, 600mA...
- Murata 3.3 mH ±10% Bobbin Inductor, Max SRF:0.7MHz, Q:20, 1A Idc,...
- Murata 2.2 mH ±10% Bobbin Inductor, Max SRF:0.6MHz, Q:33, 1.4A...