RS PRO 1 mH Ferrite Leaded Inductor, 160mA Idc APIE0309

  • RS Stock No. 228-208
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RS APIE0309 Series RF Axial Choke

RF Inductors consisting of a ferrite based coil former encapsulated in a polypropylene outer case
IDC Max. based on 0.3W dissipation @ 70 °C

Specifications
Attribute Value
Inductance 1 mH
Maximum DC Current 160mA
Mounting Type Axial
Diameter 3.3mm
Length 9.14mm
Dimensions 3.3 (Dia.) x 9.14mm
Core Material Ferrite
Series APIE0309
Terminal Type Wire
Lead Diameter 0.73mm
Discontinued product
Related Products
RS Pro Toroidal Power inductors can be used ...
Description:
RS Pro Toroidal Power inductors can be used in EMI Filtering and energy storage These compact power inductors are effective in controlling AC output ripple of switch mode supplies. The Power inductors come in a broad range of inductance values ...
High current 10, 15 and 25 Amp variants ...
Description:
High current 10, 15 and 25 Amp variants Chokes fully encapsulated for complete environmental and mechanical protection Enable construction of suppression circuits when working to specific RFI limits eg. BS800, VDE, CISPR etc Ideal for RFI suppression of ultrasonic generators, ...
Consists of a large ferrite drum core with ...
Description:
Consists of a large ferrite drum core with enamel copper wire winding with a flame-retardant lacquer coating Suitable for RF blocking and filtering, decoupling and interference suppression, antenna systems, energy saving lamps and automotive electronicsLBC type also suitable for telecommunications ...
RL622 radial RF chokes from Bourns, previously referred ...
Description:
RL622 radial RF chokes from Bourns, previously referred to as the ’J W. Miller’ model, offer current ratings up to 10 A. RL622 radial RF cokes are constructed from a ferrite core with enamelled copper wire and the terminals have ...