Exalium 12V M6 Lead Acid Battery, 40Ah
- RS Stock No.:
- 281-8713
- Mfr. Part No.:
- EXA40-12
- Brand:
- Exalium
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$279.67
(exc. GST)
$307.64
(inc. GST)
Units | Per unit |
---|---|
1 + | $279.67 |
- RS Stock No.:
- 281-8713
- Mfr. Part No.:
- EXA40-12
- Brand:
- Exalium
Related links
- Exalium 12V M6 Lead Acid Battery, 40Ah
- Exalium 12V M6 Lead Acid Battery, 55Ah
- Exalium 12V M6 Lead Acid Battery, 50Ah
- Exalium 12V M6 Lead Acid Battery, 75Ah
- Yuasa 12V M6 Lead Acid Battery, 78Ah
- Yuasa 12V M6 Lead Acid Battery, 93.6Ah
- Yuasa 12V M6 Lead Acid Battery, 57.6Ah
- RS PRO 12V T6 Sealed Lead Acid Battery, 40Ah