- RS Stock No.:
- 888-5650
- Mfr. Part No.:
- LCD-S401C71TR
- Brand:
- Lumex
Discontinued product
- RS Stock No.:
- 888-5650
- Mfr. Part No.:
- LCD-S401C71TR
- Brand:
- Lumex
Technical data sheets
Legislation and Compliance
Product Details
Lumex LCD-S InfoVue™ Displays
The InfoVue™ LCD displays have been designed to operate under the most extreme conditions with a wide temperature range. They have a 70-80% power reduction over other traditional displays and can provide up to 50% savings in technology costs. They are ideally suited for OEM applications that require consistent high display performance despite extreme heat or cold. Options include either reflective or transflective polarizers.
Benefits:
Has consistent cold and hot start LCD performance
Has high-duty daylight visibility
Up to 320x240 graphic display
Can be paired with LED backlights
Comes in a positive or negative image display
Benefits:
Has consistent cold and hot start LCD performance
Has high-duty daylight visibility
Up to 320x240 graphic display
Can be paired with LED backlights
Comes in a positive or negative image display
Offering temperature range: 0 to +50 °C
Provides high-resolution
Provides high-resolution
LCD Displays
Specifications
Attribute | Value |
---|---|
Display Type | 7-Segment |
Character Matrix | 1 Row by 4 Characters |
Characters per Row | 4 |
Character Rows | 1 |
Character Height | 18mm |
Character Width | 9mm |
Viewing Area Dimensions | 62 x 23mm |
Viewing Area Height | 22.86mm |
Viewing Area Width | 62.23mm |
External Depth | 2.2mm |
Background Colour | Grey |
External Width | 69.9mm |
External Dimensions | 69.85 x 38.1 x 2.18mm |
External Height | 38.1mm |
Display Matrix Technology | TN |
Display Mode | Reflective |
Voltage Rating | 5V ac |
Maximum Operating Temperature | 50°C |
Minimum Operating Temperature | 0°C |
Operating Temperature Range | 0 → +50°C |