- RS Stock No.:
- 880-8574
- Mfr. Part No.:
- MCT062A6W640320LWL
- Brand:
- Midas
Discontinued product
- RS Stock No.:
- 880-8574
- Mfr. Part No.:
- MCT062A6W640320LWL
- Brand:
- Midas
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Midas Displays TFT Panels
This series consists of Midas Displays standard thin film transistor (TFT) push products for industrial applications. Available in a variety of resolutions, the full colour (RGB) TFT displays come in landscape and portrait versions. Standard TFTs are transmissive mode and hyper amorphous silicon (HAST) modules which are sunlight readable are also available. Options also include controller on board type, no controller type, and full driver board module type (ideal for use as replacement to industry standard size mono graphic LCDs).
6 oclock viewing angle
RGB interface
Touch Screen option in Resistive technology
Wide operating temperature -20°C to 70°C
RGB interface
Touch Screen option in Resistive technology
Wide operating temperature -20°C to 70°C
Midas Colour LCD Graphic Displays
Specifications
Attribute | Value |
---|---|
Display Type | Graphic |
Resolution | 640 x 320pixels |
Viewing Area Width | 140mm |
Viewing Area Height | 70mm |
Viewing Area Dimensions | 140 x 70mm |
Interface Type | Parallel |
External Depth | 5.3mm |
Background Colour | Black |
Illumination Colour | White |
Backlight Type | LED |
External Dimensions | 170.32 x 88.3 x 5.3mm |
External Height | 88.3mm |
External Width | 170.3mm |
Display Mode | Transmissive |
Display Matrix Technology | TFT |
Maximum Operating Temperature | +70°C |
Voltage Rating | 3 → 3.6V |
Minimum Operating Temperature | -20°C |
Series | MCT062A |
Current Rating | 25 → 38mA |
Display Diagonal Size | 6.2in |
Operating Temperature Range | -20 → +70°C |