Display Visions EA DOGM163S-A Alphanumeric LCD Display, RGB, White on Black, 3 Rows by 16 Characters, Transmissive
- RS Stock No.:
- 758-8620
- Mfr. Part No.:
- EA DOGM163S-A
- Brand:
- Display Visions
Discontinued product
- RS Stock No.:
- 758-8620
- Mfr. Part No.:
- EA DOGM163S-A
- Brand:
- Display Visions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Electronic Assembly DOG Series 3.3V Alphanumeric LCD Modules
The EA DOG series of alphanumeric display modules, from Electronic Assembly, are designed for use in compact hand held devices and are able to run on a single 3.3V or 5V power supply. These extremely compact LCD display modules are not supplied with a backlight, these are available to order separately (e.g. stock no. 758-8664) and can be clipped onto the display module allowing the creation a wealth of different effects (see datasheet for details).
High-contrast LCD supertwist displays
2x16 and 3x16 with 5.57 mm and 3.65 mm character height respectively
ST 7036 controller for 4-bit, 8-bit and SPI (4-wire) interface
Power supply +3.3V or +5V single supply
No mounting required, simply solder into PCB
2x16 and 3x16 with 5.57 mm and 3.65 mm character height respectively
ST 7036 controller for 4-bit, 8-bit and SPI (4-wire) interface
Power supply +3.3V or +5V single supply
No mounting required, simply solder into PCB
Note
FSTN negative and STN negative display modules (displays with Black or Blue backgrounds) can only be used with a LED backlight fitted, such as stock no. 758-8651.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Electronic Assembly Alphanumeric Displays
Specifications
Attribute | Value |
---|---|
Display Type | Alphanumeric |
Character Matrix | 3 Rows by 16 Characters |
Character Rows | 3 |
Characters per Row | 16 |
Character Width | 2.5mm |
Character Height | 3.7mm |
Viewing Area Dimensions | 51 x 15mm |
Viewing Area Height | 14.5mm |
Viewing Area Width | 51mm |
Interface Type | 4-bit, 8-bit, SPI |
External Depth | 2mm |
Illumination Colour | RGB, White |
Background Colour | Black |
External Height | 27.9mm |
External Dimensions | 27.9 x 55 x 2mm |
External Width | 55mm |
Controller Type | ST7036 |
Display Mode | Transmissive |
Display Matrix Technology | FSTN |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
Driver Mounting | PCB Mount |