Fordata FDCC4004A-FLYYBW-51SE Alphanumeric LCD Display, Yellow on Green, 4 Rows by 40 Characters, Transflective
- RS Stock No.:
- 720-0232
- Mfr. Part No.:
- FDCC4004A-FLYYBW-51SE
- Brand:
- Fordata
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 720-0232
- Mfr. Part No.:
- FDCC4004A-FLYYBW-51SE
- Brand:
- Fordata
Technical data sheets
Legislation and Compliance
Product Details
Fordata Transflective Alphanumeric LCD Display STN
The transflective Fordata display series boasts an LED backlit LCD screen presenting crisp and clear text over a green background with a yellow illumination. Its STN display matrix technology enables the screen to function at less power and runs at just 5 V. The monochrome passive-matrix display has superior characteristics against its TN predecessor with a 180° to 270° twisted display molecule over the 90° twist in standard TN displays.
5 x 8 dots with cursor
Build-in controller (SPLC780D or Equivalent)
Power supply +5 V
1/16 duty cycle
Build-in controller (SPLC780D or Equivalent)
Power supply +5 V
1/16 duty cycle
Note
Reverse voltage polarity connection causes irreparable damage.
Caution
Observe ANTI-STATIC precautions when storing or handling these LCD modules.
Fordata Alphanumeric Displays
Specifications
Attribute | Value |
---|---|
Display Type | Alphanumeric |
Character Matrix | 4 Rows by 40 Characters |
Characters per Row | 40 |
Character Rows | 4 |
Character Height | 4.9mm |
Character Width | 2.8mm |
Viewing Area Width | 147mm |
Viewing Area Dimensions | 147 x 29.5mm |
Viewing Area Height | 29.5mm |
Background Colour | Green |
Illumination Colour | Yellow |
Backlight Type | LED |
External Dimensions | 54 x 190mm |
External Width | 190mm |
External Height | 54mm |
Controller Type | SPLC780D |
Display Matrix Technology | STN |
Display Mode | Transflective |
Voltage Rating | 5V |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Current Rating | 4mA |
Operating Temperature Range | -20 → +70°C |