NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-FSW-FBW-L NHD LCD LCD Display, Black on White, 2 Rows by 16 Characters,
- RS Stock No.:
- 264-3994
- Mfr. Part No.:
- NHD-0216K1Z-FSW-FBW-L
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
76 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$21.03
(exc. GST)
$23.13
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $21.03 |
5 + | $19.42 |
- RS Stock No.:
- 264-3994
- Mfr. Part No.:
- NHD-0216K1Z-FSW-FBW-L
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The NEWHAVEN DISPLAY INTERNATIONAL 16 x 2 character liquid crystal display shows characters with dark pixels on a bright white background when powered on. This transflective LCD Display is visible with ambient light or a backlight while offering a wide operating temperature range from -20 to 70 degrees Celsius. This display has an optimal view of 6:00. This display operates at 5V supply voltage and is RoHS compliant.
Display type FSTN
Display mode transflective
Interface I2C
Display mode transflective
Interface I2C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Display Type | LCD |
Character Matrix | 2 Rows by 16 Characters |
Characters per Row | 16 |
Character Rows | 2 |
Viewing Area Dimensions | 58.22 x 13.52mm |
Interface Type | Parallel |
Dimensions | 76.0 x 24.5 x 5.0mm |
Illumination Colour | Black |
Touch Screen Type | None |
Background Colour | White |
Controller Type | ST7066U |
Display Mode | Transflective |
Voltage Rating | 2.8 or 5V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +90°C |
Series | NHD |
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C0216CZ-FSW-FBW-3V3 NHD LCD LCD...
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C0220BiZ-FSW-FBW-3V3M NHD LCD...
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216HZ-FSW-FBW-33V3C NHD LCD...
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C0216CiZ-FSW-FBW-3V3 NHD LCD...
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12864A1Z-FSW-FBW-HTT NHD LCD...
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12864LZ-FSW-FBW-3V3 NHD LCD...
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12832A1Z-FSW-FBW-3V3 NHD LCD...
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420H1Z-FSW-GBW-33V3 NHD LCD...