- RS Stock No.:
- 249-2700
- Mfr. Part No.:
- MC42005A6W-SPTLYI-V2
- Brand:
- Midas
24 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$59.85
(exc. GST)
$65.83
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $59.85 |
5 + | $53.88 |
- RS Stock No.:
- 249-2700
- Mfr. Part No.:
- MC42005A6W-SPTLYI-V2
- Brand:
- Midas
Technical data sheets
Legislation and Compliance
Product Details
The Midas Chip-On-Board LCD display has a black on yellow/green appearance and has an English / Japanese font set. This display uses the RW1063 controller.
I2C interface
Transflective display
Operating temperature -20 to +70 °C
Transflective display
Operating temperature -20 to +70 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Display Type | Alphanumeric |
Character Matrix | 4 Rows by 20 Characters |
Characters per Row | 20 |
Character Rows | 4 |
Character Height | 5mm |
Character Width | 3mm |
Related links
- Midas MC42005A6W-BNMLWI-V2 Alphanumeric LCD Alphanumeric Display,...
- Midas MC42005A6W-FPTLWI-V2 Alphanumeric LCD Alphanumeric Display,...
- Midas MC42005A6W-BNMLWS-V2 Alphanumeric LCD Alphanumeric Display,...
- Midas MC42005A6W-FPTLWS-V2 Alphanumeric LCD Alphanumeric Display,...
- Midas MC42005A6W-SPTLYS-V2 Alphanumeric LCD Alphanumeric Display,...
- Midas MC21605C6W-SPTLYI-V2 Alphanumeric LCD Alphanumeric Display,...
- Midas MC22005A6W-SPTLYI-V2 Alphanumeric LCD Alphanumeric Display,...
- Midas MC42005A6WK-BNMLW-V2 Alphanumeric LCD Alphanumeric Display,...