- RS Stock No.:
- 249-2672
- Mfr. Part No.:
- MC21605G6WK-SPTLY-V2
- Brand:
- Midas
Available for back order.
Price (ex. GST) Each
$21.47
(exc. GST)
$23.62
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $21.47 |
5 + | $19.33 |
- RS Stock No.:
- 249-2672
- Mfr. Part No.:
- MC21605G6WK-SPTLY-V2
- Brand:
- Midas
Technical data sheets
Legislation and Compliance
Product Details
The Midas Chip-On-Board LCD display has a black on yellow/green appearance and has an English / European font set. This display uses the ST7066U controller.
Parallel interface
Transflective display
Operating temperature -20 to +70 °C
Transflective display
Operating temperature -20 to +70 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Display Type | Alphanumeric |
Character Matrix | 2 Rows by 16 Characters |
Character Rows | 2 |
Characters per Row | 16 |
Character Width | 3mm |
Character Height | 5mm |
Related links
- Midas MC21605C6WK-SPTLY-V2 Alphanumeric LCD Alphanumeric Display,...
- Midas MC21605A6WK-SPTLY-V2 Alphanumeric LCD Alphanumeric Display,...
- Midas MC21605B6WK-SPTLY-V2 Alphanumeric LCD Alphanumeric Display,...
- Midas MC21605G6WK-BNMLW-V2 Alphanumeric LCD Alphanumeric Display,...
- Midas MC22008B6W-SPTLY-V2 Alphanumeric LCD Alphanumeric Display, 2...
- Midas MC20805B6W-SPTLY-V2 Alphanumeric LCD Alphanumeric Display, 2...
- Midas MC22005A6W-SPTLY-V2 Alphanumeric LCD Alphanumeric Display, 2...
- Midas MC21605G6WK-FPTLW-V2 Alphanumeric LCD Alphanumeric Display,...