- RS Stock No.:
- 249-2658
- Mfr. Part No.:
- MC21605C6W-FPTLWI-V2
- Brand:
- Midas
34 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$27.59
(exc. GST)
$30.35
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $27.59 |
5 + | $24.84 |
- RS Stock No.:
- 249-2658
- Mfr. Part No.:
- MC21605C6W-FPTLWI-V2
- Brand:
- Midas
Technical data sheets
Legislation and Compliance
Product Details
The Midas Chip-On-Board LCD display has a black on white appearance and has an English / Japanese font set. This display uses the RW1063 controller.
I2C interface
Duty 1/16
Viewing direction 6 o'clock
Operating temperature -20 to +70 °C
Duty 1/16
Viewing direction 6 o'clock
Operating temperature -20 to +70 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Display Type | Alphanumeric |
Character Matrix | 2 Rows by 16 Characters |
Characters per Row | 16 |
Character Rows | 2 |
Character Width | 3mm |
Character Height | 5mm |
Related links
- Midas MC22005A6W-FPTLWI-V2 Alphanumeric LCD Alphanumeric Display,...
- Midas MC20805A6W-FPTLWI-V2 Alphanumeric LCD Alphanumeric Display,...
- Midas MC21605C6W-SPTLYS-V2 Alphanumeric LCD Alphanumeric Display,...
- Midas MC21605C6W-BNMLW-V2 Alphanumeric LCD Alphanumeric Display, 2...
- Midas MC21605C6W-FPTLWS-V2 Alphanumeric LCD Alphanumeric Display,...
- Midas MC21605C6W-SPTLYI-V2 Alphanumeric LCD Alphanumeric Display,...
- Midas MC21605C6W-BNMLWI-V2 Alphanumeric LCD Alphanumeric Display,...
- Midas MC21605C6W-FPTLW-V2 Alphanumeric LCD Alphanumeric Display, 2...