- RS Stock No.:
- 163-5196
- Mfr. Part No.:
- EA EPA60-A
- Brand:
- Electronic Assembly
Discontinued product
- RS Stock No.:
- 163-5196
- Mfr. Part No.:
- EA EPA60-A
- Brand:
- Electronic Assembly
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
6" mono ePaper display. The resolution is 800x600 dots. The display provides 16 grey scales. Interface is 8 bit to become connected to an external graphic controller
High Contrast E-Paper Display
Wide Viewing Angle
Elektrophoretic-Active-Matirx Display (e-PAPER) 6 With 800x480 Dots
Controller Hx8705-B On Board
Power Supply +3,3V
Operating Temperature Range 0°...+50°C (STORAGE -20°..+70°C)
Standby-Power 0w (VISIBLE Content)
Power Consumption For Content Change Typ. 600mw (∼1 Sec. Update Rate)
4 Gray Levels - Black, Dare Gray, Light Gray, White
Wide Viewing Angle
Elektrophoretic-Active-Matirx Display (e-PAPER) 6 With 800x480 Dots
Controller Hx8705-B On Board
Power Supply +3,3V
Operating Temperature Range 0°...+50°C (STORAGE -20°..+70°C)
Standby-Power 0w (VISIBLE Content)
Power Consumption For Content Change Typ. 600mw (∼1 Sec. Update Rate)
4 Gray Levels - Black, Dare Gray, Light Gray, White
Specifications
Attribute | Value |
---|---|
Display Type | LCD |
Resolution | 800 x 600pixels |
Viewing Area Height | 122.4mm |
Viewing Area Width | 90.6mm |
Viewing Area Dimensions | 91 x 122mm |
Interface Type | 8-bit |
External Depth | 1.18mm |
Background Colour | White |
External Dimensions | 138.4 x 101.8 x 1.18mm |
External Height | 138.4mm |
External Width | 101.8mm |
Controller Type | HX8705B |
Display Matrix Technology | TFT |
Display Mode | Monochrome |
Voltage Rating | 3.6V |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Operating Temperature Range | 0 → +50°C |
Display Diagonal Size | 6in |
Current Rating | 60mA |
Series | EA EPA |