Fordata FC1602P00-RNNYBW-66SE FC LCD LCD Graphic Display, Green, Yellow on, 2 Rows by 16 Characters, Reflective
- RS Stock No.:
- 163-1922
- Mfr. Part No.:
- FC1602P00-RNNYBW-66SE
- Brand:
- Fordata
Discontinued product
- RS Stock No.:
- 163-1922
- Mfr. Part No.:
- FC1602P00-RNNYBW-66SE
- Brand:
- Fordata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
5x8 Dots with cursor
Built-in controller (SPLC780D or Equivalent)
+5.0V power supply (Also available for +3.0V)
1/16 duty cycle
4-bit or 8-bit MPU interface
BKL to be driven by PIN1,PIN2,or PIN15,PIN16,or A,K
Built-in controller (SPLC780D or Equivalent)
+5.0V power supply (Also available for +3.0V)
1/16 duty cycle
4-bit or 8-bit MPU interface
BKL to be driven by PIN1,PIN2,or PIN15,PIN16,or A,K
Specifications
Attribute | Value |
---|---|
Display Type | LCD |
Character Matrix | 2 Rows by 16 Characters |
Character Rows | 2 |
Characters per Row | 16 |
Character Width | 4.8mm |
Character Height | 9.7mm |
Viewing Area Dimensions | 99 x 24mm |
Viewing Area Width | 99mm |
Viewing Area Height | 24mm |
External Depth | 9.5mm |
Illumination Colour | Green, Yellow |
External Dimensions | 122 x 9.5 x 44mm |
External Width | 122mm |
External Height | 44mm |
Controller Type | SPLC780D |
Display Mode | Reflective |
Display Matrix Technology | STN |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Voltage Rating | 5.5V |
Series | FC |
Driver Mounting | COB |
Current Rating | 4mA |
Operating Temperature Range | -20 → +70°C |