NEWHAVEN DISPLAY INTERNATIONAL NHD-0420DZ-FL-YBW NHD-0420DZ Alphanumeric LCD LCD Alphanumeric Display, Yellow, Green on
- RS Stock No.:
- 205-063
- Mfr. Part No.:
- NHD-0420DZ-FL-YBW
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$56.12
(exc. GST)
$61.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 14 September 2026
- Plus 21 unit(s) shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $56.12 |
| 10 - 99 | $50.53 |
| 100 + | $46.58 |
*price indicative
- RS Stock No.:
- 205-063
- Mfr. Part No.:
- NHD-0420DZ-FL-YBW
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Product Type | LCD Alphanumeric Display | |
| Character Matrix | 4 x 20 | |
| Viewing Area Dimensions | 77 x 25.2 mm | |
| Interface Type | Parallel | |
| External Depth | 98mm | |
| Background Colour | Green, Yellow | |
| Illumination Colour | Yellow, Green | |
| Backlight Type | LCD | |
| Minimum Operating Temperature | -20°C | |
| External Height | 13.6mm | |
| Character Height | 4.8mm | |
| Maximum Operating Temperature | 70°C | |
| Character Width | 3mm | |
| External Width | 60mm | |
| Standards/Approvals | RoHS | |
| Series | NHD-0420DZ | |
| Bezel Included | Yes | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Product Type LCD Alphanumeric Display | ||
Character Matrix 4 x 20 | ||
Viewing Area Dimensions 77 x 25.2 mm | ||
Interface Type Parallel | ||
External Depth 98mm | ||
Background Colour Green, Yellow | ||
Illumination Colour Yellow, Green | ||
Backlight Type LCD | ||
Minimum Operating Temperature -20°C | ||
External Height 13.6mm | ||
Character Height 4.8mm | ||
Maximum Operating Temperature 70°C | ||
Character Width 3mm | ||
External Width 60mm | ||
Standards/Approvals RoHS | ||
Series NHD-0420DZ | ||
Bezel Included Yes | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL Character Liquid Crystal Display shows characters with dark pixels on a bright yellow/green background. This transflective LCD Display is visible in any environment, including low light conditions, because of the amber backlight. It features a wide operating temperature range from -20 to 70 degrees Celsius and an optimal view of 6:00. It operates with a 3.3 V supply voltage, making this LCD compatible with the most popular development boards, including Arduino.
Transflective display mode
Compatibility with Arduino and similar development boards
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420DZ-FL-YBW-33V3 NHD-0420DZ Alphanumeric LCD LCD Alphanumeric Display
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420DZ-FSW-FBW NHD-0420DZ Alphanumeric LCD LCD Alphanumeric Display 4
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420DZ-NSW-BBW NHD-0420DZ Alphanumeric LCD LCD Alphanumeric Display 4
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208BZ-FL-YBW NHD-0208BZ Alphanumeric LCD LCD Alphanumeric Display Green on
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-FL-YBW NHD-0216K1Z Alphanumeric LCD LCD Alphanumeric Display Green
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420E2Z-FL-YBW NHD-0420E2Z Alphanumeric LCD LCD Alphanumeric Display Green
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0116GZ-FL-YBW NHD-0116GZ Alphanumeric LCD LCD Alphanumeric Display Green on
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0116DZ-FL-YBW NHD-0116DZ Alphanumeric LCD LCD Alphanumeric Display Green on
