3"5 LCD board for STM32F4 Discovery Kit

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

STM32F4DIS-LCD Discovery Extension Board

The STM32F4DIS-LCD Extension board connects to an STM32F4DIS-BB Discovery kit expansion baseboard (RS 795-9704).

• 3.5in 320 x 240pixel QVGA LCD Display panel with Touchscreen
• Controller: SSD2119
• PWM backlight control
• Interface: 16-bit 8080 parallel
• Touch screen: 4-wire resistive

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics

The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.

Up to 2x USB 2.0 OTG FS/HS
SDIO (Secure Digital Input Output)
USART, SPI, I²C
I²S (Inter-IC Sound) + Audio PLL
16 and 32 Bit Timers
Up to 3x 12-Bit ADC
Low Voltage 1.7 V to 3.6 V

6 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 83.69
(exc. GST)
$ 92.06
(inc. GST)
units
Per unit
1 +
$83.69
Related Products
The gen4-IoD (Internet of Displays) series from 4D ...
Description:
The gen4-IoD (Internet of Displays) series from 4D Systems is a range of WiFi enabled touchscreen LCD displays that provide a compact and easy to integrate solution for human-machine interface (HMI) applications.The processing and WiFi capability is provided by the ...
A range of high quality, cost effective Riverdi ...
Description:
A range of high quality, cost effective Riverdi colour TFT LCD displays from MikroElektronika. These portrait format displays are suitable for a wide range of industrial and consumer applications and are available in basic or capacitive touch screen versions. Most ...
A range of high quality, cost effective Riverdi ...
Description:
A range of high quality, cost effective Riverdi colour TFT LCD displays from MikroElektronika. These portrait format displays are suitable for a wide range of industrial and consumer applications and are available in basic or capacitive touch screen versions. Most ...
A range of high quality, cost effective Riverdi ...
Description:
A range of high quality, cost effective Riverdi colour TFT LCD displays from MikroElektronika. These portrait format displays are suitable for a wide range of industrial and consumer applications and are available in basic or capacitive touch screen versions. Most ...