- RS Stock No.:
- 830-4723
- Mfr. Part No.:
- AM-1024768Q2TMQW-00H
- Brand:
- Ampire
Discontinued product
- RS Stock No.:
- 830-4723
- Mfr. Part No.:
- AM-1024768Q2TMQW-00H
- Brand:
- Ampire
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Ampire LCD Display
The Ampire 15in TFT LCD has high brightness and utilises an amorphous silicon TFT-LCD with driver unit, stainless bezel and white LED backlight. It also has a 3.3V built-in power supply circuit.
Features and Benefits
Colour arrangement: RGB-stripe
Good quality and reliable TFT LCD display
Variety of display sizes
Resolution is 1024 x 768 pixels
Display mode is transmissive
Good quality and reliable TFT LCD display
Variety of display sizes
Resolution is 1024 x 768 pixels
Display mode is transmissive
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 15in |
Interface Type | LVDS |
Resolution | 1024 x 768pixels |
Touch Screen | No |
Viewing Area Dimensions | 304 x 228mm |
Supply Voltage | 3.3 V |
Touch Screen Type | None |
Backlight Type | LED |
Display Mode | Transmissive |
AC or DC Input Voltage | dc |
Dimensions | 326.5 x 12 x 253.5mm |
Display Matrix Technology | TFT |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Graphics Array Type | XGA |
Brightness | 1000cd/m² |
Operating Temperature Range | -20 → +70°C |
Viewing Area Width | 304.128mm |
Aspect Ratio | 4:3 |
Viewing Area Height | 228.096mm |
Number of Colours | 16,777,216 |
Width | 326.5mm |
Contrast Ratio | 800:1 |
Height | 253.5mm |
Response Time | 25ms |
Depth | 12mm |