- RS Stock No.:
- 758-8819
- Mfr. Part No.:
- EA eDIPTFT43-A
- Brand:
- Electronic Assembly
Discontinued product
- RS Stock No.:
- 758-8819
- Mfr. Part No.:
- EA eDIPTFT43-A
- Brand:
- Electronic Assembly
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Electronic Assembly Embedded TFT Displays with Built-In Intelligence
These intelligent TFT displays, from Electronic Assembly, are ready for operation as soon as an operating voltage is applied (+5V for the 4.3inch module and +3.3 to +5V for the 3.2inch). The compact TFT displays can be controlled via 3 integrated interfaces: RS-232, SPI or I2C, with the displays being programmed by means of high-level language type graphics commands. Character sets and graphic functions are built-in and the internal FLASH makes it possible to store pictures, fonts, macros and animations.
No controller board required
RS-232, I2C Bus and SPI interfaces
Pictures and animations
Single Supply +5V (3.2" also accepts +3.3V)
Operating temperature range: -20 to +70°C
RS-232, I2C Bus and SPI interfaces
Pictures and animations
Single Supply +5V (3.2" also accepts +3.3V)
Operating temperature range: -20 to +70°C
Colour Graphic Displays
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 4.3in |
Interface Type | I2C, RS232, SPI |
Resolution | 480 x 272pixels |
Touch Screen | No |
Viewing Area Dimensions | 98.7 x 57.5mm |
Touch Screen Type | None |
Supply Voltage | 5 V dc |
Backlight Type | LED |
Display Mode | Transmissive |
AC or DC Input Voltage | dc |
Dimensions | 106.8 x 71 x 10.8mm |
Display Matrix Technology | TFT |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Graphics Array Type | WQVGA |
Brightness | 500cd/m² |
Viewing Area Width | 98.7mm |
Number of Colours | 65,536 |
Operating Temperature Range | -20 → +70°C |
Viewing Area Height | 57.5mm |
Height | 71mm |
Width | 106.8mm |
Depth | 10.8mm |
Power Supply Included | Yes |