- RS Stock No.:
- 683-9879
- Mfr. Part No.:
- G6SK-2F 24DC
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 683-9879
- Mfr. Part No.:
- G6SK-2F 24DC
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
Omron G6S Series
Fully sealed construction
High dielectric strength between coil and contacts (2000Vac) and between contacts of different polarity (1500Vac)
High impulse withstand voltages between coil and contacts, and between contacts of different polarity (2500V, 2x10 μs: Bellcore requirements)
EN60950/EN41003 supplementary insulation-certified type available, see G6S 2FY types
High dielectric strength between coil and contacts (2000Vac) and between contacts of different polarity (1500Vac)
High impulse withstand voltages between coil and contacts, and between contacts of different polarity (2500V, 2x10 μs: Bellcore requirements)
EN60950/EN41003 supplementary insulation-certified type available, see G6S 2FY types
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | Surface Mount |
Maximum Switching Current AC | 2 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V dc |
Maximum Switching Power DC | 60 W |
Latching | Yes |
Length | 14.8mm |
Depth | 9.2mm |
Height | 9.2mm |
Dimensions | 14.8 x 9.2 x 9.2mm |
Terminal Type | Surface Mount |
Application | Signal |
Switching Current | 2A |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -40 → +70°C |
Coil Resistance | 1.92 kΩ |
Maximum Switching Power AC | 62.5 VA |
Contact Material | Gold Plated |