Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Relays & Signal Conditioning
Relays
Signal Relays
Omron PCB Mount Latching Signal Relay, 24V dc Coil, 1A Switching Current, DPDT
RS Stock No.:
683-9750
Mfr. Part No.:
G6KU2PY24DC
Brand:
Omron
This image is representative of the product range
View all Signal Relays
Discontinued product
RS Stock No.:
683-9750
Mfr. Part No.:
G6KU2PY24DC
Brand:
Omron
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Surface Mounting Signal Relay G6K Data Sheet
RoHS Certificate of Compliance
Statement of conformity
G6K Series
Fully sealed construction
Low power consumption of approximately 100mW
Sub-miniature, H5.0 x W6.5 x L10mm
G6K-2P types conform to FCC Part 68 (1500V for 10x160μs)
G6K-2P-Y & G6KU-2P-Y types conform to Bellcore specifications (2500V for 2x10μs)
Approvals
UL, CSA
Attribute
Value
Coil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Maximum Switching Current AC
1 A
Maximum Switching Current DC
1 A
Maximum Switching Voltage AC
125V ac
Maximum Switching Voltage DC
60V dc
Maximum Switching Power DC
30 W
Length
10mm
Latching
Yes
Depth
6.5mm
Height
5mm
Dimensions
10 x 5 x 6.5mm
Terminal Type
Through Hole
Application
Signal
Switching Current
1A
Maximum Switching Power AC
37.5 VA
Coil Resistance
5.22 kΩ
Operating Temperature Range
-40 → +70°C
Features
Sealed Construction
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C