- RS Stock No.:
- 171-3552
- Mfr. Part No.:
- 74LCX573FT
- Brand:
- Toshiba
2480 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 20)
$0.649
(exc. GST)
$0.714
(inc. GST)
Units | Per unit | Per Pack* |
20 - 620 | $0.649 | $12.98 |
640 - 1240 | $0.633 | $12.66 |
1260 + | $0.624 | $12.48 |
*price indicative |
- RS Stock No.:
- 171-3552
- Mfr. Part No.:
- 74LCX573FT
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
The 74LCX573FT is a high-performance CMOS octal D-type latch. Designed for use in 3.3-V systems, it achieves high-speed operation while maintaining the CMOS low power dissipation. The device is designed for low-voltage (3.3 V) VCC applications, but it could be used to interface to 5-V supply environment for both inputs and outputs. This 8-bit D-type latch is controlled by a latch enable input (LE) and an output enable input (OE).When the OE input is high, the eight outputs are in a high-impedance state. All inputs are equipped with protection circuits against static discharge.
Low-voltage operation: VCC = 1.65 to 3.6 V
High-speed operation: tpd = 8.5 ns (max) (VCC = 3.0 to 3.6 V)
Output current: |IOH|/IOL = 24 mA (min) (VCC = 3.0 V)
Power-down protection provided on all inputs and outputs
Pin and function compatible with the 74 series
(74LVC/ALVC/ etc.) 573 type
High-speed operation: tpd = 8.5 ns (max) (VCC = 3.0 to 3.6 V)
Output current: |IOH|/IOL = 24 mA (min) (VCC = 3.0 V)
Power-down protection provided on all inputs and outputs
Pin and function compatible with the 74 series
(74LVC/ALVC/ etc.) 573 type
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Logic Family | 74LCX |
Latch Mode | Transparent |
Latching Element | D Type |
Number of Bits | 8bit |
Number of Elements per Chip | 19 |
Number of Channels per Chip | 8 |
Output Type | CMOS |
Polarity | Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Dimensions | 6.5 x 4.4 x 1mm |
Height | 1mm |
Length | 6.5mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.65 V |
Maximum Operating Temperature | +85 °C |
Maximum Operating Supply Voltage | 3.6 V |
Width | 4.4mm |
Related links
- Nexperia 74LVC573APW Transparent D Type 20-Pin TSSOP
- Toshiba 74HC573D 8bit-Bit Octal D Type Latch 20-Pin SOIC
- Nexperia 74HCT573D Transparent D Type 20-Pin SOIC
- Nexperia 74HC373D Transparent D Type 20-Pin SOIC
- Renesas Electronics 74LVC16373APAG 8bit-Bit D Type Latch,...
- Renesas Electronics 74FCT573CTSOG 8bit-Bit Octal D Type Latch,...
- Toshiba 74VHC573FT 8bit-Bit Octal D Type Latch 20-Pin TSSOP
- Renesas Electronics 74FCT543ATQG 8bit-Bit Octal D Type Latch,...