Stanley RL 100, 635nm Red Laser Level
- RS Stock No.:
- 510-3003
- Mfr. Part No.:
- 1-77-156
- Brand:
- Stanley
Discontinued product
- RS Stock No.:
- 510-3003
- Mfr. Part No.:
- 1-77-156
- Brand:
- Stanley
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RL100 Rotating Laser Level
IP54 protection
One button operation
Working Range: up to 60m diameter interior, up to 244m diameter exterior (with detector)
Vial Sensitivity: (2 manual adjusting screws), horizontal 5 minutes of Arc, plumb/vertical 10 minutes of Arc
All functions can be activated remotely up to 45 metres range
One button operation
Working Range: up to 60m diameter interior, up to 244m diameter exterior (with detector)
Vial Sensitivity: (2 manual adjusting screws), horizontal 5 minutes of Arc, plumb/vertical 10 minutes of Arc
All functions can be activated remotely up to 45 metres range
Horizontal, plumb and square levelling
Variable speed rotation (150-600rpm) for maximum visibility in the working environment
Spot mode for 90 degree point-to-point
Short & long sweep mode increases beam visibility
Vials shielded & protected for bright light viewing to avoid errors
Built-in trivet & lay down bracket with standard tripod thread for horizontal & vertical working
Plumb point for 90 degree square
Two screw levelling mechanism for rapid and accurate work
Laser diode 635Nm
Battery Life: Up to 60 hours intermittent use
Variable speed rotation (150-600rpm) for maximum visibility in the working environment
Spot mode for 90 degree point-to-point
Short & long sweep mode increases beam visibility
Vials shielded & protected for bright light viewing to avoid errors
Built-in trivet & lay down bracket with standard tripod thread for horizontal & vertical working
Plumb point for 90 degree square
Two screw levelling mechanism for rapid and accurate work
Laser diode 635Nm
Battery Life: Up to 60 hours intermittent use
Caution
Always wear safety glasses when using lasers.
Standards
IEC60825-1
Warning
Laser Viewing Glasses are to enhance the users viewing of the Laser beam only. They offer no eye protection should the beam be viewed directly nor are they classed as safety glasses.
Supplied with
Batteries 4xC Alkaline
Specifications
Attribute | Value |
---|---|
Working Environment | Indoor |
Alignment Level | Yes |
Laser Wavelength | 635nm |
Laser Colour | Red |
Power Source | Battery |
Model Number p | RL 100 |
Maximum Operating Temperature | +48.9°C |
Minimum Operating Temperature | -5.6°C |