- RS Stock No.:
- 144-6658
- Mfr. Part No.:
- 0.601.066.G70
- Brand:
- Bosch
Discontinued product
- RS Stock No.:
- 144-6658
- Mfr. Part No.:
- 0.601.066.G70
- Brand:
- Bosch
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Bosch GCL2-50 C Self-Levelling Combi Line & Point Laser
Introducing the extremely versatile precise laser line and practical plumb point laser. Combination lasers enable you to perform all common levelling and transfer applications with only one tool. These self-levelling lasers are aligned quickly and precisely and deliver exact results thanks to their easy handling. The GCL 2-50 C (Connected) Self-Levelling, Red Beam Combi Line & Point Laser Level is the latest tool in the range of "Simply Connected" tools from Bosch. Via Bluetooth, the combi lasers can be controlled hands-free from a smartphone – including over longer distances. The GCL 2-50 C has a real red laser diode which increases effectiveness, robustness and offers great visibility on lines (includes 2x centred red plumb points).
Features and Benefits:
Horizontal and vertical laser lines and two-centred plumb points with optimal visibility
Simply connected - Bluetooth connectivity for controlling the tool without touching it and without losing precision
High visibility of the laser lines with a working range of 20 m (without receiver)
Receiver function for a high working range up to 50 metres and also compatible with the latest LR 6 & LR 7 receivers (not supplied)
High accuracy - ±0.3 mm/m
Pendulum lock ensures safe transport
Intuitive keypad for easy mode selection and receiver activation function
Dual power source for highest flexibility
IP54 dust & splash water protected
Simply connected - Bluetooth connectivity for controlling the tool without touching it and without losing precision
High visibility of the laser lines with a working range of 20 m (without receiver)
Receiver function for a high working range up to 50 metres and also compatible with the latest LR 6 & LR 7 receivers (not supplied)
High accuracy - ±0.3 mm/m
Pendulum lock ensures safe transport
Intuitive keypad for easy mode selection and receiver activation function
Dual power source for highest flexibility
IP54 dust & splash water protected
Technical Specification:
Power Source: 12v (10.8v) Battery
Laser Class & Type: Class 2 Red
Working Range of Visible Laser Lines: 20m (50m Req. Additional Receiver)
Working Range of Plumb Points: 10m (Top & Bottom)
Accuracy of Laser Lines: ±0.3 mm/m
Accuracy of Plumb Points: ±0.7 mm/m
Self-Levelling Range: ±4°
Dust & Splashwater Protection: IP54
Tripod Mount: 1/4"
Operating Temperature: -10°C / +50°C
Storage Temperature: -20°C / +70°C
Laser Class & Type: Class 2 Red
Working Range of Visible Laser Lines: 20m (50m Req. Additional Receiver)
Working Range of Plumb Points: 10m (Top & Bottom)
Accuracy of Laser Lines: ±0.3 mm/m
Accuracy of Plumb Points: ±0.7 mm/m
Self-Levelling Range: ±4°
Dust & Splashwater Protection: IP54
Tripod Mount: 1/4"
Operating Temperature: -10°C / +50°C
Storage Temperature: -20°C / +70°C
Typical Applications:
Laser Levels can be used for many professional construction jobs and household applications, e.g:
Tiling
Wallpapering
Interior decorating
Panelling
Kitchen Installation
Bathroom Installation
Where-ever precision levelling is required, a digital laser level can save you time and prevent mistakes.
Tiling
Wallpapering
Interior decorating
Panelling
Kitchen Installation
Bathroom Installation
Where-ever precision levelling is required, a digital laser level can save you time and prevent mistakes.
FAQs:
What do I get in the set?
1x GCL 2-50 C Combi Laser
1x AA1 Alkaline Battery Adaptor with Type-G (UK) plug
4x 1.5V LR6 AA Batteries
1x Laser Target Plate
1x Protective Bag
1x GCL 2-50 C/CG Inlay 1
1x RM2 Rotating Mount
1x GCL 2-50 C Combi Laser
1x AA1 Alkaline Battery Adaptor with Type-G (UK) plug
4x 1.5V LR6 AA Batteries
1x Laser Target Plate
1x Protective Bag
1x GCL 2-50 C/CG Inlay 1
1x RM2 Rotating Mount
Specifications
Attribute | Value |
---|---|
Levelling Accuracy | ±0.3mm/m |
Working Environment | Indoor, Outdoor |
Alignment Level | Yes |
Self Levelling | Yes |
Laser Class | Class 2 |
Laser Wavelength | 650nm |
Laser Colour | Red |
Power Source | Battery |
Dimensions | 136 x 55 x 122mm |
Weight | 600g |
Plug Type | Type G - British |
Height | 122mm |
Width | 136mm |
Length | 136mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |