- RS Stock No.:
- 144-6653
- Mfr. Part No.:
- 0601066H70
- Brand:
- Bosch
Discontinued product
- RS Stock No.:
- 144-6653
- Mfr. Part No.:
- 0601066H70
- Brand:
- Bosch
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Horizontal and vertical laser lines and two centred plumb points with optimal visibility
Precise positioning of the laser lines around the plumb points – motorised positioning with RM 3 Professional (optional), using an app or remote control or manual positioning with RM 2 Professional
High visibility of the laser lines with a working range of 20 m (without receiver)
Working range of 50 m with the LR 7 Professional receiver (optional)
Pendulum lock ensures safe transport
Green horizontal and vertical lines for maximal visibility
Bluetooth® connection to smartphone for remote control and adjustment of the tool
Dual Power Source: Can be operated both with 12 V-LI-ion battery and with standard alkaline batteries
Precise positioning of the laser lines around the plumb points – motorised positioning with RM 3 Professional (optional), using an app or remote control or manual positioning with RM 2 Professional
High visibility of the laser lines with a working range of 20 m (without receiver)
Working range of 50 m with the LR 7 Professional receiver (optional)
Pendulum lock ensures safe transport
Green horizontal and vertical lines for maximal visibility
Bluetooth® connection to smartphone for remote control and adjustment of the tool
Dual Power Source: Can be operated both with 12 V-LI-ion battery and with standard alkaline batteries
Specifications
Attribute | Value |
---|---|
Levelling Accuracy | ±0.3mm/m |
Working Environment | Indoor, Outdoor |
Self Levelling | Yes |
Laser Class | Class 2 |
Laser Colour | Green |
Power Source | Battery |
Weight | 600g |
Height | 122mm |
Model Number p | GCL 2-50 CG |
Maximum Operating Temperature | +50°C |
Width | 136mm |
Minimum Operating Temperature | -10°C |