Wenger Pegasus 17in Laptop Backpack, Blue
- RS Stock No.:
- 692-5138
- Mfr. Part No.:
- GA-7306-06F00
- Brand:
- Wenger
4 In AU stock for next working day delivery
86 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$193.34
(exc. GST)
$212.67
(inc. GST)
Units | Per unit |
---|---|
1 + | $193.34 |
- RS Stock No.:
- 692-5138
- Mfr. Part No.:
- GA-7306-06F00
- Brand:
- Wenger
Related links
- Wenger Ibex 17in Laptop Backpack, Blue
- Wenger Mythos 16in Laptop Backpack, Blue
- Wenger Cobalt 15.4in Laptop Backpack, Blue
- Wenger Carbon 17in Laptop Backpack, Black
- Laptop Bags
- Wenger Granada 17in Laptop Wheeled Case, Grey
- Wenger Synergy 15.4in Laptop Backpack, Grey
- Wenger Legacy 17in Laptop Briefcase, Black