- RS Stock No.:
- 814-9885
- Mfr. Part No.:
- 74990110030
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 814-9885
- Mfr. Part No.:
- 74990110030
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Würth RJ Data Sockets with integrated transformer/ common mode choke
A range of RJ connectors with integrated transformer/common mode choke. Perfect for various networking applications which require a well built and functioning RJ connection. All models are highly reliable and excellent quality.
Features & Benefits
350 μH min. OCL with 8 mA bias
Complies with IEEE 802.3
Typical applications include ADSl modems, Embedded PC, LAN applications, HUB, routers and switches.
Specifications
Attribute | Value |
---|---|
Number of Output Ports | 1 |
Insertion Loss | -1dB |
Mounting Type | Through Hole |
Dimensions | 13.5 x 16.25 x 25.35mm |
Depth | 25.35mm |
Length | 13.5mm |
Width | 16.25mm |
Maximum Operating Frequency | 100MHz |
Minimum Operating Frequency | 1MHz |
Turns Ratio | 1:1 |
Minimum Temperature | 0°C |
Maximum Temperature | +70°C |