BA15d Incandescent Bulb, Clear, 24 V

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

High Dome Rotating Mirror

Continuously rated
Suitable for mounting on flat surface, conduit or BESA conduit box
Substitute 94dB audible base available
ABS body; Polycarbonate lens
Temperature range -20°C to +55°C
IP65 rated

Note

Lamps and lenses must be ordered separately.
Dimensions include lens when fitted.

Specifications
Attribute Value
Voltage Rating 24 V
Bulb Type Incandescent
Lamp Base BA15d
Lens Colour Clear
2 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) 1 Box of 10
$ 37.59
(exc. GST)
$ 41.35
(inc. GST)
Box(es)
Per Box
Per unit*
1 - 5
$37.59
$3.759
6 - 11
$36.53
$3.653
12 +
$36.26
$3.626
*price indicative
Related Products
Flashing Filament Beacons Weatherproof and dustproof to IP56 ...
Description:
Flashing Filament Beacons Weatherproof and dustproof to IP56 these beacons offer high quality solutions for industrial environments and process applications Approximately 80 flash per minute60W light output where bulb is supplied High protection rating of IP56Optional cage guard for three ...
The Schneider Electric LED bulb has an external ...
Description:
The Schneider Electric LED bulb has an external buzzer with volume adjustment ranges between 70DB to 90DB It has BA15d (15mm diameter) bayonet lamp base. • Harmony XVM range compatibility• Straight and side wiring make it more flexible.
XVD Series Miniature Beacons Designed for short distance ...
Description:
XVD Series Miniature Beacons Designed for short distance signalling applications Operating temperature: -25 to +70°CBa15d base fitting bulb Height: 104mmIP40 rated Note Lamps are not supplied and must be purchased separately, typical stock no 294-0281 (supplied in bags of 10). ...
Permanent/Traffic Light Beacon - 890 Series Simple mounting ...
Description:
Permanent/Traffic Light Beacon - 890 Series Simple mounting using the fixing brackets (sold separately)Fixing brackets will mount up to 3 beacons in sequence Various adhesive stickers (sold separately) for marking indication on the beacon lens Twin bulb version for enhanced ...