Seiko Instruments SLP White Label Roll, 28mm Width, 51mm Height, 200 pcsPer Roll Qty
- RS Stock No.:
- 283-5963
- Distrelec Article No.:
- 125-11-641
- Mfr. Part No.:
- SLP-TMRL
- Brand:
- Seiko Instruments
1540 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 220)
$0.133
(exc. GST)
$0.146
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
220 + | $0.133 | $29.26 |
*price indicative
- RS Stock No.:
- 283-5963
- Distrelec Article No.:
- 125-11-641
- Mfr. Part No.:
- SLP-TMRL
- Brand:
- Seiko Instruments
Related links
- Seiko Instruments SLP White Label Roll, 54mm Width, 101mm Height,...
- Seiko Instruments SLP White Label Roll, 28mm Width, 89mm Height,...
- Seiko Instruments SLP White Label Roll, 28mm Width, 89mm Height,...
- Seiko Instruments SLP White Label Roll, 28mm Width, 51mm Height,...
- Seiko Instruments SLP White Label Roll, 36mm Width, 89mm Height,...
- Seiko Instruments SLP White Label Roll, 54mm Width, 101mm Height,...
- Seiko Instruments SLP White Label Roll, 46mm Width, 78mm Height,...
- Seiko Instruments SLP White Label Roll, 11mm Width, 38mm Height,...