Brady B-7696 DuraSleeve Rigid Tag White Cable Labels, 16mm Width, 4.4mm Height, 250 Qty
- RS Stock No.:
- 134-7216
- Mfr. Part No.:
- PTLRDS-16x4,4-7697
- Brand:
- Brady
Discontinued product
- RS Stock No.:
- 134-7216
- Mfr. Part No.:
- PTLRDS-16x4,4-7697
- Brand:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
DuraSleeve Marker Inserts for BMP61/BMP71 Printers
DuraSleeve Cable marker inserts create a durable legend and slide easily into their clear carriers. The legends can be changed before or after termination.
Features and Benefits
Vinyl Material
For use with BMP61 and BMP71 printers
For use with BMP61 and BMP71 printers
Specifications
Attribute | Value |
---|---|
Product Type | Cable Labels |
Label Height | 4.4mm |
Label Width | 16mm |
Label Quantity | 250 |
Background Colour | White |
Series | B-7696 DuraSleeve Rigid Tag |
Material | Vinyl |
Works With Printer Models | BMP61, BMP71, M611, TLS-PC LINK |
Related links
- Brady B-7696 DuraSleeve Rigid Tag White Cable Labels, 12mm Width,...
- Brady B-7696 DuraSleeve Rigid Tag White Cable Labels, 23mm Width,...
- Brady B-7696 DuraSleeve Rigid Tag White Cable Labels, 12mm Width,...
- Brady B-7696 DuraSleeve Rigid Tag White Cable Labels, 30mm Width,...
- Brady B-7643 Heatex Polyurethane Cable Tag White Cable Labels,...
- Brady B-427 Label, 38.10mm Width, 12.70mm Height, 250 Qty
- Brady B-417 Label, 25.40mm Width, 12.70mm Height, 250 Qty
- Brady B-427 Label, 25.40mm Width, 9.53mm Height, 250 Qty