- RS Stock No.:
- 134-7158
- Mfr. Part No.:
- PTL-8-439-BL
- Brand:
- Brady
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$132.06
(exc. GST)
$145.27
(inc. GST)
Units | Per unit |
1 + | $132.06 |
- RS Stock No.:
- 134-7158
- Mfr. Part No.:
- PTL-8-439-BL
- Brand:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
PTL Vinyl Identification Labels
Flexible vinyl labels for general industrial identification that conform well to various smooth or rough surfaces. The labels are designed to have excellent resistance to oils, detergents, dirt grime and other solvents.
Features and Benefits
Vinyl material
Available in various colours
Can be used on surfaces such as walls, doors, panels, shelving and equipment
For use with BMP61 and BMP71 printers
Available in various colours
Can be used on surfaces such as walls, doors, panels, shelving and equipment
For use with BMP61 and BMP71 printers
Specifications
Attribute | Value |
---|---|
Product Type | Cable Labels |
Label Width | 12.7mm |
Roll Length | 15.24m |
Label Quantity | 1 |
Background Colour | Blue |
Print Colour | White |
Series | B-439 Vinyl |
Material | Vinyl |
Works With Printer Models | BMP61, BMP71 (with media adapter), M611, TLS 2200, TLS-PC LINK |
Related links
- RS PRO DIN 439, M6
- RS PRO DIN 439, M8
- RS PRO DIN 439, M20
- Brady B-439 Black on Yellow Cable Labels 48.26mm Label Width
- Brady B-439 Black on White Cable Labels 25.40 mm Width, 25.4mm Label Width
- Brady B-439 Vinyl White Cable Labels, 48.26mm Width
- Brady B-439 Vinyl White Black Print Cable Labels 1 Qty
- nVent SCHROFF Steel Rear Panel, 25U