Dymo XTL Black on White Label Printer Tape & Label, 102 mm Width, 51mm Label Length, 102mm Label Width
- RS Stock No.:
- 893-1615
- Mfr. Part No.:
- 1868713
- Brand:
- Dymo XTL
Discontinued product
- RS Stock No.:
- 893-1615
- Mfr. Part No.:
- 1868713
- Brand:
- Dymo XTL
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
DYMO XTL Pre-sized Labels
Polyester (PET) tape used for thermal transfer printing. It is formulated with a permanent acrylic adhesive and is mainly used for general ID, inventory and warehouse marking, and the marking of connectivity panels. This tape adheres to smooth and rough surfaces, however is not recommended for use on curved or rounded surfaces
Ideal for flat surface labelling like barcodes, faceplates, shelves, bins, beams and more
Pre-Sized labels help facilitate batch label printing to improve productivity
UL recognised as a component to UL 969
These tapes are halogen free
Pre-Sized labels help facilitate batch label printing to improve productivity
UL recognised as a component to UL 969
These tapes are halogen free
DELIVERING VERSATILITY AND DURABILITY, NO MATTER WHAT THE TASK
DYMO XTL™ labels are durable and made for a variety of surfaces. Whether you are labelling to OSHA, ISO and ANSI colour standards or labelling in harsh conditions, DYMO XTL labels have you covered. Jobsite-tested and UL-recognised, these labels wont smear or fade.
Compatible with DYMO XTL label makers
Compatible with DYMO XTL label makers
Specifications
Attribute | Value |
---|---|
Tape Width | 102 mm |
Works With Printer Models | XTL 500 |
Background Colour | White |
Print Colour | Black |
Laminated | No |
Label Width | 102mm |
Label Length | 51mm |
Label Quantity | 70 Per Roll |
Label Dimensions | 51 x 102mm |