- RS Stock No.:
- 793-4240
- Mfr. Part No.:
- MC1-1000-595-CL-WT
- Brand:
- Brady
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 793-4240
- Mfr. Part No.:
- MC1-1000-595-CL-WT
- Brand:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
BMP41/51/53 Labelmaker Tape
Suitable for use with the Brady BMP 41, BMP 51 and BMP 53 label printer.
Permanent acrylic adhesive tape
Indoor and outdoor use
Gloss finish
Applications include: Data and telecommunications, laboratory identification, electrical, facility and safety industry, process
Indoor and outdoor use
Gloss finish
Applications include: Data and telecommunications, laboratory identification, electrical, facility and safety industry, process
Specifications
Attribute | Value |
---|---|
Tape Width | 25.4 mm |
Works With Printer Models | BMP41, BMP51, BMP53 |
Background Colour | Transparent |
Series | B-595 Vinyl |
Print Colour | White |
Tape Length | 6.1 m |