Brady B-427 Self-laminating Vinyl Black on White/Transparent Label Printer Tape, 12.7 mm Width, 19.05mm Label Length
- RS Stock No.:
- 775-3243
- Mfr. Part No.:
- M-11-427
- Brand:
- Brady
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 775-3243
- Mfr. Part No.:
- M-11-427
- Brand:
- Brady
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
Black/White Self-Laminating Vinyl Labels
Conformable material
Designed to adhere to highly curved surfaces, wires and cables
White printable area with clear "tail"
Clear tail acts as an over laminate protecting the text
Superior resistance to abrasion, dirt, oils, solvents, water and excessive handling
Designed to adhere to highly curved surfaces, wires and cables
White printable area with clear "tail"
Clear tail acts as an over laminate protecting the text
Superior resistance to abrasion, dirt, oils, solvents, water and excessive handling
Specifications
Attribute | Value |
---|---|
Tape Width | 12.7 mm |
Works With Printer Models | BMP41, BMP51, BMP53 |
Background Colour | White/Transparent |
Series | B-427 Self-laminating Vinyl |
Print Colour | Black |
Label Length | 19.05mm |
Related links
- Brady B-427 Self-laminating Vinyl Black on White/Transparent Label...
- Brady B-427 Self-laminating Vinyl Black on White/Transparent Label...
- Brady B-427 Self-laminating Vinyl Black on White/Transparent Label...
- Brady B-427 Self-laminating Vinyl Black on White/Transparent Label...
- Brady B-427 Self-laminating Vinyl Black on White/Transparent Label...
- Brady B-427 Self-laminating Vinyl Black on White/Transparent Label...
- Brady B-427 Self-laminating Vinyl Black on White/Transparent Label...
- Brady B-427 Self-laminating Vinyl Black on White/Transparent Label...