Brady Red Label Printer Tape, 25 mm Width, 15 m Length

  • RS Stock No. 332-1079
  • Mfr. Part No. 042031
  • Manufacturer Brady
Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): US
Product Details

HandiMarkTM portable label maker

Portable label maker which can produce a large variety of labels for safety warnings, pipe marking, cable referencing, small signage, etc.
Tape lengths of 25 and 50 mm. Character size from 2 → 42 mm.
Library of more than 100 safety and symbols and pictograms, together with integral pipe marking software.
Numerous functions: selection of 12 languages, auto repeat, production in alphanumeric sequence, batch printing, bar codes, bold, underlined, italic, intensity and index, background, justification, reversal, vertical printing, text enlargement and compression, automatic length adjustment.
10 Kb internal memory allowing the creation and storage of frequently used labels.
The Markware software (supplied) allows connection to a PC for the integration of stored data or addition of logos etc. or integration of one of the 700 pictograms and symbols from the ''Signs & Symbols'' CD-ROM (available separately).
Support tape ribbon and ink ribbon cartridges are easy to insert and designed to withstand industrial environments.
Supplied with Markware software, PC cable link, battery, charger, dust cover and a tape ribbon.

Specifications
Attribute Value
Tape Width 25 mm
Works With Printer Models HandiMark
Background Colour Red
Laminated Yes
Tape Length 15 m
Label Quantity 1 Roll
On back order for despatch 15/06/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 127.98
(exc. GST)
$ 140.78
(inc. GST)
units
Per unit
1 - 4
$127.98
5 - 9
$124.78
10 - 39
$121.67
40 +
$118.62
Related Products
D1 Labelling Tapes Dymo D1 labels offer the ...
Description:
D1 Labelling Tapes Dymo D1 labels offer the performance and variety you need for most labelling jobs Created specifically for your Label Manager and Label Writer Duo label makers they adhere to most clean, flat surfaces - including plastic, paper, ...
D1 19mm Labelling Tapes Dymo D1 labels offer ...
Description:
D1 19mm Labelling Tapes Dymo D1 labels offer the performance and variety you need for most labelling jobs Created specifically for your Label Manager and Label Writer Duo label makers they adhere to most clean, flat surfaces - including plastic, ...
Handi Mark® Vinyl Tape B-595 Handi Mark® Vinyl ...
Description:
Handi Mark® Vinyl Tape B-595 Handi Mark® Vinyl Tape B-595 indoor/outdoor marking film is a high gloss, durable, flexible, pressure sensitive adhesive product Brady's B-595 indoor/outdoor vinyl tape Is suitable, for sticking on highly textured surfaces such as PVC piping, ...
Mini Mark™ Vinyl Tape B-7569 Mini Mark™ Vinyl ...
Description:
Mini Mark™ Vinyl Tape B-7569 Mini Mark™ Vinyl Tape B-7569 is ideal for indoor/outdoor facility labels, including 5S labels, safety labels, warning labels, pipe markers, equipment labels and visual workplace labels Brady's B-7569 general purpose vinyl film tape for industrial ...