- RS Stock No.:
- 242-3583
- Mfr. Part No.:
- M61-21-417
- Brand:
- Brady
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 242-3583
- Mfr. Part No.:
- M61-21-417
- Brand:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The Brady High Adhesion Self-Laminating Vinyl Wire Wraps use's thermal transfer print technology. It is made up of translucent vinyl material and provided in a self-laminated format with a white printable zone and a translucent over laminating area. It is used for tough conditions, including high-humidity environments, small diameter wires and newer wire jacketing materials. It comes in dimensions 2.5 in H x 1 in W.
Abrasion-Resistant
Chemical-Resistant
Humidity-Resistant
Oil-Resistant
Water-Resistant
Weather-Resistant
Matte finish
Chemical-Resistant
Humidity-Resistant
Oil-Resistant
Water-Resistant
Weather-Resistant
Matte finish
Specifications
Attribute | Value |
---|---|
Tape Width | 25.4 mm |
Works With Printer Models | BMP61 Label Printer, BradyPrinter M611 Mobile Label Printer |
Background Colour | Transparent/White |
Series | B-417 |
Related links
- Brady B-417 Black on Transparent/White Label Printer Label, 25.4 mm Width
- Brady B-417 Black on Transparent/White Label, 25.4 mm Width
- Brady B-417 on Transparent/White Label, 25.4 mm Width
- Brady B-483A Polyester on Transparent/White Label, 25.4 mm Width
- Brady B-417 Black on Transparent/White Label, 38.1 mm Width
- Brady B-417 Black on Transparent/White Label, 12.7 mm Width
- Brady B-417 on Transparent/White Label, 12.7 mm Width
- Brady B-417 on Transparent/White Label, 19.05 mm Width