- RS Stock No.:
- 134-7067
- Mfr. Part No.:
- PTS-1.90-500-321
- Brand:
- Brady
Discontinued product
- RS Stock No.:
- 134-7067
- Mfr. Part No.:
- PTS-1.90-500-321
- Brand:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
BMP71 PermaSleeve™ Heatshrink Sleeve Markers
The Brady PermaSleeve markers provide a permanent cable marking solution that combines speed and ease of use to create long-lasting, high quality identification. These wire marking sleeves are self-extinguishing and meet the requirements of SAE AMS-DTL-23053/5 Class 1, SAE-AS-8153, MIL-STD-202 method 215K and is UL224 recognised. CSA acceptance pending.
Features and Benefits
• Polyolefin material
• 3:1 shrink ratio
• Self extinguishing
• Heat shrinkable
• RoHS compliant
• UL recognised
• Some markers are also compatible with the BMP61 printer
• 3:1 shrink ratio
• Self extinguishing
• Heat shrinkable
• RoHS compliant
• UL recognised
• Some markers are also compatible with the BMP61 printer
Specifications
Attribute | Value |
---|---|
Tape Width | 48.26 mm |
Works With Printer Models | BMP61, BMP71, TLS2200, TLSPC LINK |
Background Colour | White |
Series | PermaSleeve |
Print Colour | Black |
Tape Length | 12.7 mm |
Label Quantity | 500 |