- RS Stock No.:
- 561-873
- Mfr. Part No.:
- R4410-BL
- Brand:
- Brady
Discontinued product
- RS Stock No.:
- 561-873
- Mfr. Part No.:
- R4410-BL
- Brand:
- Brady
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Specifications
Attribute | Value |
---|---|
For Use With Printer Brand | Brady |
Works With Printer Models | BMP71, TLS 2200, TLS PC Link |
Print Colour | Blue |
Ribbon Length | 22.4m |
Ribbon Width | 50.8mm |