- RS Stock No.:
- 171-2545
- Mfr. Part No.:
- 4400WS
- Brand:
- 3M
1 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$15.84
(exc. GST)
$17.42
(inc. GST)
Units | Per unit |
1 + | $15.84 |
- RS Stock No.:
- 171-2545
- Mfr. Part No.:
- 4400WS
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
3M White Unisex Disposable Lab Coat, Size S, Zip Closure - 4400WS
Keep your clothes protected from dust and liquid splashes with this lab coat from 3M. As it features a collar and is made to an overall length of between 1447.8 and 1574.8mm, it provides good body coverage. The elasticated wrists protect your cuffs and prevent liquid drops from running down the inside of your sleeves. Made from polypropylene, the coat is comfortably breathable and low-linting to avoid fluff interfering with equipment or soiling containers. Use it to protect workers and visitors in hygienic areas such as science laboratories and food processing plants.
• Front zipper makes the coat easy to get on and off while wearing gloves
• White in colour to show up dirt and stains, making it easy to see when PPE needs changing
• Comes with one internal pocket on the left side for keeping pens or tools to hand
• White in colour to show up dirt and stains, making it easy to see when PPE needs changing
• Comes with one internal pocket on the left side for keeping pens or tools to hand
Applications
• Maintenance and facilities management
• Catering and food processing
• Electronics manufacturing
• Science and pharmaceutical laboratories
• Catering and food processing
• Electronics manufacturing
• Science and pharmaceutical laboratories
Breathable, lightweight material. Designed for light duty applications Offers a barrier against non-hazardous particles and liquid splashes Zip fastener Available in white and blue
Why should I choose a disposable lab coat?
Includes Internal Pocket on the Wearers Left Hand Side (Measuring 2 cm Wide and 13 cm High)
Elasticated Wrists for a Good Fit
Front Zip Closing (Single Way) for Convenience
Low Linting Material
Breathable Material to Help Reduce Heat and Build up and Promote Comfortable Wear
Applications:
General Maintenance
Catering
Electronics Manufacturing
Laboratories
Elasticated Wrists for a Good Fit
Front Zip Closing (Single Way) for Convenience
Low Linting Material
Breathable Material to Help Reduce Heat and Build up and Promote Comfortable Wear
Applications:
General Maintenance
Catering
Electronics Manufacturing
Laboratories
A disposable lab coat is a convenient choice for busy production areas as it saves time and expense on laundry.
Specifications
Attribute | Value |
---|---|
Size | S |
Material | Polypropylene |
Gender | Unisex |
Colour | White |
Closure Type | Zipper |
Standards Met | CE CAT I |