- RS Stock No.:
- 397-4976
- Brand:
- RS PRO
58 In AU stock for next working day delivery
152 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 2
Was $5.90
You pay
$1.81
(exc. GST)
$1.99
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $1.81 | $0.905 |
5 + | $1.49 | $0.745 |
*price indicative |
- RS Stock No.:
- 397-4976
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Flat Brackets
Zinc plated steel
Flat brackets in straight, L and T configuration
Straight bracket 75x20.7mm
L shape 50x50x13mm
T shape 76x76x19mm
Flat brackets in straight, L and T configuration
Straight bracket 75x20.7mm
L shape 50x50x13mm
T shape 76x76x19mm
Supplied with
screws.
Specifications
Attribute | Value |
---|---|
Shape Type | L Shape |
Dimensions | 50 x 50 x 13mm |
Number of Holes | 4 |
Material | Zinc Plated Steel |
Related links
- Black ABS Potting Box, 50 x 50 x 30mm
- Perancea PLF Steel PCB Shielded Enclosure, 50 x 50 x 15mm
- RS PRO Black ABS Enclosure Black Lid, 50 x 50 x 27mm
- Heatsink 50 x 50 x 28mm, Screw
- Heatsink 50 x 50 x 28mm, Clip
- Wurth Elektronik WE-SHC Steel Shielding Enclosure, 50 x 50 x 3.2mm
- Bopla Universal Series Grey ABS Enclosure 50 x 50 x 30mm
- Heatsink 50 x 50 x 40mm