- RS Stock No.:
- 883-7453
- Mfr. Part No.:
- B2M-00008
- Brand:
- Microsoft
Discontinued product
- RS Stock No.:
- 883-7453
- Mfr. Part No.:
- B2M-00008
- Brand:
- Microsoft
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Microsoft Natural Ergonomic Keyboard 4000
With the Microsoft Natural Ergonomic Keyboard 4000 rest your wrists against the plush palm rest in a relaxed, natural angle with this keyboards curved key bed, ergonomic arc, and reversed slope. Apart from comfort and support, enjoy quick, customizable way to reach files, folders, and web pages with handy hot keys. For close-in tasks, use the Zoom Slider, located in the middle of the keyboard, to zoom in and out with the touch of a finger
Zoom
Customizable Hot Keys
Improved Number Pad
Ergonomic Design
Customizable Hot Keys
Improved Number Pad
Ergonomic Design
Operating System:
Windows 7
Windows Vista
Windows XP Pro/Pro x64 Edition/Home/Media Center Edition/Tablet PC Edition
Windows 2000 SP4 or higher
Windows Vista
Windows XP Pro/Pro x64 Edition/Home/Media Center Edition/Tablet PC Edition
Windows 2000 SP4 or higher
Specifications
Attribute | Value |
---|---|
Wired/Wireless | Wired |
Connection Type | USB |
Keyboard Type | Ergonomic |
Keyboard Layout | QWERTY (UK) |
Colour | Black |
Built-In USB Hub | No |
Dimensions | 503 x 262 x 82.8mm |
Height | 82.8mm |
Width | 503mm |
Depth | 262mm |
Multimedia Keys | Yes |