- RS Stock No.:
- 174-3073
- Mfr. Part No.:
- SERL BK RD AU EE
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 174-3073
- Mfr. Part No.:
- SERL BK RD AU EE
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
Product Details
SE series switch keys
Rocker switch keys with pushbutton function (OA) or switch function (EE). Particularly suitable for low cuts in current.
1 inverter electrical function, non-short-circuiting
Sealed to dust.
1 inverter electrical function, non-short-circuiting
Sealed to dust.
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Double Throw (SPDT) |
Contact Current Rating | 10 mA@ 24 V dc |
Switch Operation | Latching |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Contact Material | Gold |
Operating Temperature Range | -25 → +85°C |