- RS Stock No.:
- 877-1902
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 877-1902
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
30mm Anti-Vandal Key Lock Switches
Anti-vandal key lock switches with ring illumination for indication. Three LED voltage types are available; 12V, 24V and 220V The illumination shows red when the switch is in the off position and green in the on position. The switches have an impact resistance rating of IK03, and a front panel protection rating of IP40. They are supplied with an LED resistor to protect from forward voltage fluctuations.The switch body and button are constructed from stainless steel with a varnish finish.
Electrical life: 50000 make and break operations at full load
Panel cut-out diameter: 30.2 mm
Keys can be removed in all positions
Panel cut-out diameter: 30.2 mm
Keys can be removed in all positions
Specifications
Attribute | Value |
---|---|
Number of Positions | 3 |
Switch Operation | Latching |
Contact Configuration | DPDT |
Contact Current Rating | 5 A |
IP Rating | IP40 |
Terminal Type | Solder |
Case Material | Stainless Steel |
Bezel Shape | Round |
Depth Behind Panel | 37mm |
Key Index Angle | 90° |
Contact Material | Silver |
Voltage Rating DC | 30V |
Voltage Rating AC | 250V |
Standards Met | CE, cUL, UL |
Maximum Operating Temperature | +55°C |
Mechanical Life | 50000Operations |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +55°C |