- RS Stock No.:
- 125-1845
- Mfr. Part No.:
- CKL12BFW01
- Brand:
- NKK Switches
Discontinued product
- RS Stock No.:
- 125-1845
- Mfr. Part No.:
- CKL12BFW01
- Brand:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NKK Key Switch SPDT
The NKK switches are designed for higher security requirements.
Features and benefits
High insulating material
Antistatic
Hard wearing die cast housing
Vertically rotating switching mechanism + self cleaning sliding contacts
On-off models with tubular keys have push and lock mechanism
Flat and tubular key styles
Epoxy sealed terminals
Antistatic
Hard wearing die cast housing
Vertically rotating switching mechanism + self cleaning sliding contacts
On-off models with tubular keys have push and lock mechanism
Flat and tubular key styles
Epoxy sealed terminals
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
Switch Operation | Latching |
Contact Configuration | SPDT |
Contact Current Rating | 3 A |
Key Type | Flat |
Terminal Type | Solder Lug |
Case Material | Chrome Plated Zinc Alloy (Housing), Liquid Crystal Polymer (Base) |
Bezel Shape | Round |
Application | High Security |
Depth Behind Panel | 29.1mm |
Key Index Angle | 90° |
Contact Material | Silver Plated Copper |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -25 → +70°C |
Voltage Rating AC | 250V |
Minimum Operating Temperature | -25°C |