- RS Stock No.:
- 337-633
- Mfr. Part No.:
- 60092
- Brand:
- Saia-Burgess
Discontinued product
- RS Stock No.:
- 337-633
- Mfr. Part No.:
- 60092
- Brand:
- Saia-Burgess
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
2A Mains Rated Key Switches
2 position with 2 keys supplied
5 tumbler lock (standard type)
6 tumbler lock (high security) 2000 differs
Common key or random key profile
Standard or spring return (biased)
4.8 x 0.8 faston connections (hand soldering possible)
Panel hole diameter 19.1
5 tumbler lock (standard type)
6 tumbler lock (high security) 2000 differs
Common key or random key profile
Standard or spring return (biased)
4.8 x 0.8 faston connections (hand soldering possible)
Panel hole diameter 19.1
Saia-Burgess Key Switch
The Saia-Burgess round key switch has a double pole change-over (DP-CO) contact configuration with separate circuits. It has a contact current rating of 4A and voltage rating of 125VAC.
Features and Benefits
High security lock option
Key trapping
Common key
Screw terminal
Case material is glass fibre reinforced nylon
Depth behind the panel is 44.9mm
Key index angle is 90°
Contact material is silver
Operating temperature ranges between -20°C and 85°C
Mechanical life is 50000 operations
Key trapping
Common key
Screw terminal
Case material is glass fibre reinforced nylon
Depth behind the panel is 44.9mm
Key index angle is 90°
Contact material is silver
Operating temperature ranges between -20°C and 85°C
Mechanical life is 50000 operations
Applications
Control panels
Lighting operations
Lighting operations
Certifications
UL approved
CSA approved
CSA approved
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
Contact Configuration | DP-CO |
Key Trapping | Yes |
Contact Current Rating | 4 A @ 125 V ac |
Key Type | Common |
Terminal Type | Screw |
Case Material | Glass Fibre Reinforced Nylon |
Application | High Security |
Depth Behind Panel | 44.9mm |
Key Index Angle | 90° |
Contact Material | Silver |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -20 → +85°C |
Mechanical Life | 50000Operations |
Minimum Operating Temperature | -20°C |