- RS Stock No.:
- 453-3217
- Mfr. Part No.:
- 3SB3500-4DD01
- Brand:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 453-3217
- Mfr. Part No.:
- 3SB3500-4DD01
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Safety Lock
2 or 3 position
Key removable at off position for spring return versions
Key type is Ronis SB30
Stayput or return action versions available
Protection rating of IP67
Key removable at off position for spring return versions
Key type is Ronis SB30
Stayput or return action versions available
Protection rating of IP67
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.
Specifications
Attribute | Value |
---|---|
Cutout Diameter | 22mm |
Number of Keys | 2 |