- RS Stock No.:
- 215-5286
- Mfr. Part No.:
- A22NZ-3BB-TGA
- Brand:
- Omron
On back order for despatch 09/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$10.87
(exc. GST)
$11.96
(inc. GST)
Units | Per unit |
1 + | $10.87 |
- RS Stock No.:
- 215-5286
- Mfr. Part No.:
- A22NZ-3BB-TGA
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
This Omron selector switch operation unit is Lighted type and transparent green in colour. It is used in combination with models of range A22N, that are not available as assembled switches.
It is made of plastic
Specifications
Attribute | Value |
---|---|
Illuminated | Yes |
Number of Positions | 3 |
Cutout Diameter | 22mm |
Switch Actuation | Momentary |
Series | A22NW |
Related links
- Legrand Selector Switch Head
- Omron A22NS Series 3 Position Selector Switch Head, 22mm Cutout
- Idec 3 Position Selector Switch Head
- Omron A22NZ Series 3 Position Selector Switch Head, 22mm Cutout
- Eaton 2 Position Selector Switch Head
- Idec 2 Position Selector Switch Head
- Idec Selector Switch Head
- Omron A22NW Series 2 Position Selector Switch Head, 22mm Cutout