- RS Stock No.:
- 215-5285
- Mfr. Part No.:
- A22NZ-3BB-NRA
- Brand:
- Omron
On back order for despatch 09/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$9.64
(exc. GST)
$10.60
(inc. GST)
Units | Per unit |
1 + | $9.64 |
- RS Stock No.:
- 215-5285
- Mfr. Part No.:
- A22NZ-3BB-NRA
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
This Omron plastic selector switch operation unit is Non-Lighted type and opaque red in colour. It is used in combination with models of range A22N, that are not available as assembled switches.
It has compact design
Specifications
Attribute | Value |
---|---|
Number of Positions | 3 |
Cutout Diameter | 22mm |
Switch Actuation | Momentary |
Series | A22NS |
Related links
- RS PRO 2 Position Selector Switch Head, 22.5mm Cutout
- Legrand Selector Switch Head
- Idec 3 Position Selector Switch Head
- Eaton 2 Position Selector Switch Head
- Idec 2 Position Selector Switch Head
- Idec Selector Switch Head
- EAO 61 Series Selector Switch Head
- Omron A22NZ Series 2 Position Selector Switch Head, 22mm Cutout