Master Lock 5412EURD Combination Lock Key Lock Box

  • RS Stock No. 121-8749
  • Mfr. Part No. 5412EURD
  • Manufacturer Master Lock
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Master Lock Select Access Push Button Lock Box

The Master Lock 5412E key safe has a strong solid zinc body with good resistants to hammering and sawing. With 12 button resettable combination giving you a massive 4096 available combinations so, there is no fear of it gets breached

Large Key Storage compartment holds multiple house or car keys
Easy to use push button system
Resettable Combination
Solid zinc body to withstands hammering and sawing
Wall mounted
For added security, consider installing Select Access in a discrete location

Specifications
Attribute Value
Cabinet Type Key Cabinet
Capacity 1
Material Zinc
Cabinet Access Type Combination Lock
Mounting Type Wall Mounted
Colour Black, Grey
Depth 60 mm
Height 131 mm
Width 95mm
2 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$ 86.98
(exc. GST)
$ 95.68
(inc. GST)
units
Per unit
1 +
$86.98
Related Products
Key Garage™ 787BIG The Key Garage 787 BIG ...
Description:
Key Garage™ 787BIG The Key Garage 787 BIG can be used indoor and in protected outdoor areas for temporary storage of valuables or keys Greater capacity: able to store bunches of keys, digital car keys or key cards Clip-in hooks ...
The Brady lock box is ultra-compact group lock ...
Description:
The Brady lock box is ultra-compact group lock box ideal for group lockout situations with multiple isolation points and employees performing maintenance activities on industrial equipment It has efficient energy isolation with space to carry 6 padlocks inside. The lock ...
Master Lock is a name synonymous with quality, ...
Description:
Master Lock is a name synonymous with quality, security and durability We offer an unrivalled range of Master Lock products, all of which meet both safety and budget requirements. Ideal for integration with any Euro Profile ’One Key System’Manufactured from ...
Master Lock is a name synonymous with quality, ...
Description:
Master Lock is a name synonymous with quality, security and durability We offer an unrivalled range of Master Lock products, all of which meet both safety and budget requirements. Galvanised steel body, with tough Black powder coated finish Corrosion and ...